| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ19SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26BDV00100 |
| SKU: | DCHACT26JE26BD V001 |
D38999/26SJ19SA L/C
| Heilind Number: | DCHACT26JE26BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ19SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors, part of our Standard Circular Connectors range, offer unparalleled performance and durability. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, they are ideal for a wide range of applications. Featuring 26 positions and a 17 shell size, they ensure efficient and reliable connectivity. The cadmium olive drab shell plating guarantees longevity, while their ability to operate in temperatures ranging from -65 to 200 °C (-85 to 392 °F) makes them perfect for even the most challenging environments. Trust in the power of seamless connection with our DEUTSCH 38999 Series III Composite Connectors.

