| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ19SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26BNV00100 |
| SKU: | DCHACT26JE26BN V001 |
D38999/26SJ19SC L/C
| Heilind Number: | DCHACT26JE26BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ19SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this Straight Plug connector offers reliable performance in various environments. With a shell size of 17 and 26 contact positions, it ensures efficient power transmission with an amperage of 7.5A and voltage ratings up to 600V AC and 850V DC. Featuring a durable composite shell with Cadmium Olive Drab plating, it guarantees longevity even in harsh conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). The Triple Start Threaded mating type ensures secure connections, making it ideal for a wide range of applications. Elevate your connectivity solutions with this Standard Circular Connector.

