D38999/26SJ24PD L/C

Heilind Number:DCHACT26JE26HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SJ24PD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SJ24PD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE26HDV00100
SKU:DCHACT26JE26HD V001

Detailed Description

Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission. Featuring a shell size of 17 and 26 pin contacts, it offers secure and efficient mating through its Triple Start Threaded design. The shell, made of durable composite material with Cadmium Olive Drab plating, guarantees long-lasting performance even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for applications that require a robust and dependable connection, this Straight Plug is a standard circular connector that meets stringent quality standards for seamless integration. Elevate your connectivity solutions with this essential component.