D38999/26SJ24PN L/C

Heilind Number:DCHACT26JE26HE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SJ24PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SJ24PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE26HEV00100
SKU:DCHACT26JE26HE V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a rugged straight plug design perfect for demanding environments. With a high amperage rating of 7.5 A and a voltage capacity of 600 V AC/850 V DC, these connectors are ideal for power transmission. The 17 shell size, cadmium olive drab shell plating, and composite shell material ensure durability and reliability. With 26 pin contacts and a triple start threaded mating type, they offer secure and efficient connections. Operating in a wide temperature range from -65 to 200 °C, these connectors are suitable for various applications. Upgrade your system with our Standard Circular Connectors, delivering superior performance and longevity.