| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ29SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26PAV00100 |
| SKU: | DCHACT26JE26PA V001 |
D38999/26SJ29SD L/C
| Heilind Number: | DCHACT26JE26PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ29SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design and a robust shell size of 17, these connectors offer 26 contact positions with durable Pin contacts. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable performance in demanding environments. Constructed from high-quality composite materials and plated with Cadmium Olive Drab, they guarantee corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the perfect choice for a wide range of applications, providing durability and longevity. Upgrade to the DEUTSCH 38999 Series III for unparalleled connectivity.

