| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ29SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26PBV00100 |
| SKU: | DCHACT26JE26PB V001 |
D38999/26SJ29SN L/C
| Heilind Number: | DCHACT26JE26PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ29SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a durable composite shell and cadmium olive drab plating for reliable use in harsh environments. With 26 pin contacts, they offer secure and efficient connections, meeting stringent amperage and voltage requirements of up to 7.5A and 600V AC. Their triple start threaded mating type ensures a stable connection, while their wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees versatility in various applications. Trust in the quality and performance of these standard circular connectors for seamless integration in your projects.

