| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ35PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26PCV00100 |
| SKU: | DCHACT26JE26PC V001 |
D38999/26SJ35PB L/C
| Heilind Number: | DCHACT26JE26PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Designed for robust performance, this connector features a Cadmium Olive Drab shell plating and composite shell material, ensuring durability in challenging environments. With 26 contact positions and a triple start threaded mating type, it enables secure and efficient connections. Operating at temperatures from -65 to 200 °C (-85 to 392 °F) and with an amperage of 7.5A, it's versatile for various applications. Trust in this connector for reliable and high-performance connectivity solutions.

