| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ35PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26PDV00100 |
| SKU: | DCHACT26JE26PD V001 |
D38999/26SJ35PD L/C
| Heilind Number: | DCHACT26JE26PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With a rugged shell size 17 construction, this connector is designed for demanding environments, offering secure connections with its triple start threaded mating type. Featuring 26 pin contacts with cadmium olive drab shell plating, it ensures reliable performance in high-amperage applications, rated for 7.5A and 600V AC/850V DC/1800Vrms. Built to withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for a wide range of industrial and military connectivity needs. Trust in its durability and quality, as it meets the stringent standards of Standard Circular Connectors.

