| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ35PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26PEV00100 |
| SKU: | DCHACT26JE26PE V001 |
D38999/26SJ35PN L/C
| Heilind Number: | DCHACT26JE26PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ35PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these high-performance connectors are engineered for durability and reliability. With 26 Pin contacts and a Triple Start Threaded mating type, they ensure secure connections in demanding environments. The Composite shell and Cadmium Olive Drab plating provide excellent conductivity and protection. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), they are suitable for a variety of applications. With amperages up to 7.5A and voltages up to 600V AC/850V DC/1800Vrms, these connectors offer exceptional performance. Trust in their quality for your circular connector needs.

