| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JE26PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26PNV00100 |
| SKU: | DCHACT26JE26PN V001 |
ACT26JE26PN V001
| Heilind Number: | DCHACT26JE26PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JE26PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate connectivity in harsh environments with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Featuring 26 pin contacts with a 7.5A amperage and 600V AC/850V DC voltage rating, it ensures reliable power transmission. The Triple Start Threaded mating type guarantees secure connections, while the Cadmium Olive Drab shell plating offers durable protection. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a trusted solution for aerospace, defense, and industrial applications. Rely on its rugged construction for your critical connectivity requirements.

