| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ35SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26SAV00100 |
| SKU: | DCHACT26JE26SA V001 |
D38999/26SJ35SD L/C
| Heilind Number: | DCHACT26JE26SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this high-performance connector features 26 socket contacts, ensuring reliable power and signal transmission. With a robust shell made of composite material and Cadmium Olive Drab plating, it offers durability and protection in harsh environments. Operating at temperatures ranging from -65 to 200 °C, it's suitable for a wide range of applications. Rated for 7.5 A and 600 V AC/850 V DC, with a 1800 Vrms insulation resistance, this connector guarantees safe and efficient operation. Its Triple Start Threaded mating type ensures secure connections, making it ideal for industrial and aerospace use. Trust in its quality and performance for your connectivity needs.

