D38999/26SJ35SN L/C

Heilind Number:DCHACT26JE26SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SJ35SN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SJ35SN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE26SBV00100
SKU:DCHACT26JE26SB V001

Detailed Description

Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors collection. Engineered for optimal performance, this connector features 26 positions with socket contact type, ensuring reliable power transmission. With a durable composite shell and Cadmium Olive Drab plating, it guarantees long-lasting functionality even in the harshest environments. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F) and with a maximum amperage of 7.5A and voltage rating of 600V AC, 850V DC, 1800Vrms, it's the perfect solution for high-powered applications. Its Triple Start Threaded mating type provides secure connections, making it ideal for aerospace, military, and industrial use. Trust in our Standard Circular Connector to deliver uncompromising quality and performance.