| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ43PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26SCV00100 |
| SKU: | DCHACT26JE26SC V001 |
D38999/26SJ43PB L/C
| Heilind Number: | DCHACT26JE26SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ43PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a durable shell material, ensuring reliable operation in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a triple start threaded mating type and 26 contact positions, it offers seamless integration in various applications. Operating at amperages up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees efficient power transmission. Its cadmium olive drab shell plating provides enhanced durability, making it ideal for demanding environments. Trust in this Standard Circular Connector for dependable and secure connections in your projects.

