| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ43PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26SDV00100 |
| SKU: | DCHACT26JE26SD V001 |
D38999/26SJ43PD L/C
| Heilind Number: | DCHACT26JE26SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ43PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance, this connector boasts a rugged shell made of Composite material, ensuring durability in diverse environments. With 26 socket contacts, it offers seamless data and power transmission. Operating at temperatures ranging from -65 to 200 °C, it's suitable for even the most demanding applications. Featuring Cadmium Olive Drab plating, it guarantees corrosion resistance and efficient signal transfer. Whether in aerospace, military, or industrial settings, this connector, with its Triple Start Threaded mating type, is a trusted solution. Upgrade your system with this essential component, meeting stringent quality standards for performance and safety.

