D38999/26SJ43PN L/C

Heilind Number:DCHACT26JE26SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SJ43PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SJ43PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE26SEV00100
SKU:DCHACT26JE26SE V001

Detailed Description

Elevate your connectivity game with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Engineered for rugged performance, this connector features a 26-position socket contact type, ensuring secure and reliable connections. With a triple start threaded mating type and a durable composite shell, it offers stability in the most demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it's a versatile and reliable solution for a wide range of applications. The Cadmium Olive Drab shell plating provides an additional layer of protection, making it ideal for industrial use. Upgrade your connectivity setup with this high-performance connector, a must-have for any electronic system.