| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JE26SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE26SNV00100 |
| SKU: | DCHACT26JE26SN V001 |
ACT26JE26SN V001
| Heilind Number: | DCHACT26JE26SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JE26SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design. Engineered for exceptional performance, these connectors offer 26 socket contact positions with a durable Composite shell material. With a triple start threaded mating type and cadmium olive drab shell plating, they ensure secure and reliable connections in demanding environments. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are suitable for various applications. With an amperage rating of 7.5A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, they provide efficient power transmission. Trust in our Standard Circular Connectors to meet your connectivity needs with quality and precision.

