D38999/26SJ43SE L/C

Heilind Number:DCHACT26JE35AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SJ43SE L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SJ43SE L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35ABV00100
SKU:DCHACT26JE35AB V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. This high-performance connector is engineered to deliver reliable power, with an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms. Its durable construction, crafted from composite material with Cadmium Olive Drab shell plating, ensures optimal performance even in the harshest environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 55 positions for versatile connectivity, this connector is the perfect solution for a wide range of applications, offering triple start threaded mating for secure connections. Trust in its quality, as it meets Standard Circular Connector specifications, making it a dependable choice for your connectivity needs.