| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ4PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35ADV00100 |
| SKU: | DCHACT26JE35AD V001 |
D38999/26SJ4PA L/C
| Heilind Number: | DCHACT26JE35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ4PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a composite shell and cadmium olive drab plating, offers 55 contact positions for seamless functionality. With an amperage of 5A and voltage ratings of up to 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Operating flawlessly in extreme temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's ideal for various applications. The triple start threaded mating type guarantees secure connections, making it a must-have in your inventory of circular connectors.

