| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ4PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35AEV00100 |
| SKU: | DCHACT26JE35AE V001 |
D38999/26SJ4PB L/C
| Heilind Number: | DCHACT26JE35AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ4PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors boast a robust construction with a composite shell, ensuring durability in challenging environments. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they deliver reliable power transmission. Featuring 55 positions and a triple start threaded mating type, these connectors offer secure and efficient connections. The cadmium olive drab shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) enables versatility. Trust in our Standard Circular Connectors for seamless integration in your systems.

