| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ4PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35ANV00100 |
| SKU: | DCHACT26JE35AN V001 |
D38999/26SJ4PC L/C
| Heilind Number: | DCHACT26JE35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ4PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and reliable solution for your electrical needs. With a current rating of 5 A and voltage capabilities of up to 400 V AC, 550 V DC, and 1300 Vrms, it ensures efficient power transmission. The shell, constructed from Composite material, provides durability in extreme environments, with an operating temperature range of -65 to 200 °C. Featuring 55 positions and a Triple Start Threaded mating type, it facilitates seamless connections. The Cadmium Olive Drab shell plating adds both functionality and a sleek aesthetic. Elevate your connectivity standards with this essential component.

