| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ4PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35BAV00100 |
| SKU: | DCHACT26JE35BA V001 |
D38999/26SJ4PD L/C
| Heilind Number: | DCHACT26JE35BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ4PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer reliable power transmission with an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. With 55 positions, they provide ample connectivity options, while their Cadmium Olive Drab shell plating ensures durability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, military, and industrial use. Upgrade to our Standard Circular Connectors for superior quality and performance.

