| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ4PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35BBV00100 |
| SKU: | DCHACT26JE35BB V001 |
D38999/26SJ4PE L/C
| Heilind Number: | DCHACT26JE35BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ4PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell and cadmium olive drab plating, ensuring reliable operation in harsh environments. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of power needs. The 17 shell size offers ample space for 55 positions, making it ideal for complex systems. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for aerospace, military, and industrial settings. Upgrade your connectivity with this essential component.

