D38999/26SJ4PN L/C

Heilind Number:DCHACT26JE35BC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SJ4PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SJ4PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35BCV00100
SKU:DCHACT26JE35BC V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for high-performance applications, featuring a 55-position configuration for seamless and reliable connections. With a shell size of 17 and a triple start threaded mating type, they offer secure and durable functionality. Operating at temperatures ranging from -65 to 200°C, these connectors are designed to withstand even the harshest environments. The cadmium olive drab shell plating and composite shell material provide durability and corrosion resistance, ensuring long-lasting performance. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, they deliver efficient power transmission for your critical connectivity needs. Trust in our Standard Circular Connectors for superior quality and performance.