| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ4SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35BEV00100 |
| SKU: | DCHACT26JE35BE V001 |
D38999/26SJ4SB L/C
| Heilind Number: | DCHACT26JE35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ4SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This essential component features a durable Composite shell, Cadmium Olive Drab plating, and Triple Start Threaded mating for secure connections. With 55 positions and a 5A amperage rating, it ensures reliable power transmission in demanding environments. Operating at temperatures ranging from -65°C to 200°C, it offers versatility for various applications. Meeting stringent standards for voltage (400V AC, 550V DC, 1300Vrms), it guarantees safety and efficiency. Upgrade your connectivity solutions with this high-performance connector.

