| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JE35BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35BNV00100 |
| SKU: | DCHACT26JE35BN V001 |
ACT26JE35BN V001
| Heilind Number: | DCHACT26JE35BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JE35BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable shell made of composite material, ensuring reliability in harsh environments. With a triple start threaded mating type and 55 positions, it offers secure and efficient connectivity. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F), it's suitable for various industrial settings. The shell plating in cadmium olive drab provides corrosion resistance, while the 5A amperage and 400V AC/550V DC voltage ratings guarantee optimal power transmission. Trust in this Standard Circular Connector for seamless integration in your systems.

