D38999/26SJ4SD L/C

Heilind Number:DCHACT26JE35HA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SJ4SD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SJ4SD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35HAV00100
SKU:DCHACT26JE35HA V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector, part of our Standard Circular Connectors line, is designed for high-performance applications. With a durable composite shell, it ensures reliability in extreme operating conditions, ranging from -65 to 200°C (-85 to 392°F). Featuring a triple start threaded mating type and 55 pin contact positions, it offers secure and efficient connections. Meeting stringent standards, it can handle an amperage of 5A and voltages up to 400V AC, 550V DC, and 1300Vrms. The cadmium olive drab shell plating provides corrosion resistance, ensuring longevity. Suitable for various industries, this connector is a vital component for seamless signal and power transmission. Upgrade your connectivity solutions with the cutting-edge performance of the DEUTSCH 38999 Series III.