| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ61PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35HDV00100 |
| SKU: | DCHACT26JE35HD V001 |
D38999/26SJ61PD L/C
| Heilind Number: | DCHACT26JE35HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ61PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure amperage of 5 A and can handle voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With 55 positions, it ensures reliable contact in any application. The shell, made of durable composite material, guarantees longevity even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Its Cadmium Olive Drab plating and Triple Start Threaded mating type further enhance its durability and ease of use. Trust in this Standard Circular Connector for seamless connectivity in your projects.

