| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ61SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35JAV00100 |
| SKU: | DCHACT26JE35JA V001 |
D38999/26SJ61SD L/C
| Heilind Number: | DCHACT26JE35JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ61SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type with a triple start threaded mating system, ensuring secure and reliable connections. With a shell size of 17 and 55 positions, it is suitable for a wide range of applications. Operating at amperages up to 5A and voltages of 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. The cadmium olive drab shell plating and composite shell material provide durability in harsh environments, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliability in extreme conditions. Trust in our Standard Circular Connector for flawless performance in your connectivity solutions.

