| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SJ61SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35JBV00100 |
| SKU: | DCHACT26JE35JB V001 |
D38999/26SJ61SN L/C
| Heilind Number: | DCHACT26JE35JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SJ61SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a durable Straight Plug design perfect for demanding applications. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, these connectors ensure reliable power transmission. Constructed with a Cadmium Olive Drab shell plating and Composite shell material, they offer superior protection and performance even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Boasting 55 positions and a Triple Start Threaded mating type, they guarantee secure and efficient connections. Trust in our Standard Circular Connectors for seamless integration in your systems.

