| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WA35PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35JCV00100 |
| SKU: | DCHACT26JE35JC V001 |
D38999/26WA35PB L/C
| Heilind Number: | DCHACT26JE35JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WA35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors lineup. Crafted for high-performance applications, this connector features a durable composite shell and 55 positions for versatile connections. With Cadmium Olive Drab plating and Triple Start Threaded mating, it ensures secure and reliable performance. Operating in temperatures from -65 to 200°C (-85 to 392°F) and rated for 5A at 400V AC, 550V DC, and 1300Vrms, it's ideal for industrial and aerospace environments. Upgrade your systems with this Standard Circular Connector for enhanced reliability.

