| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WA35PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35JDV00100 |
| SKU: | DCHACT26JE35JD V001 |
D38999/26WA35PD L/C
| Heilind Number: | DCHACT26JE35JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WA35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for high-performance applications, this connector boasts a durable shell made of composite material, ensuring reliable operation even in extreme conditions. With a shell size of 17 and 55 positions, it offers ample connectivity options. Its socket contact type and triple start threaded mating type ensure secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees optimal power transmission. The cadmium olive drab shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse environments. Trust in this Standard Circular Connector for seamless integration in your systems.

