D38999/26WA35PN L/C

Heilind Number:DCHACT26JE35JE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WA35PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WA35PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35JEV00100
SKU:DCHACT26JE35JE V001

Detailed Description

Experience seamless connectivity with our DEUTSCH 38999 Series III Composite Connectors. Boasting a straight plug design, these connectors are engineered for optimal performance in demanding environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, they ensure reliable power transmission. Featuring 55 socket contact positions, each meticulously crafted with cadmium olive drab plating, these connectors guarantee secure mating. Constructed with high-quality composite material and meeting stringent operating temperature requirements of -65 to 200 °C, they are built to withstand extreme conditions. Ideal for various applications, these connectors are essential for maintaining uninterrupted connectivity in critical systems. Elevate your connectivity experience with our Standard Circular Connectors.