| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WA35SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35JNV00100 |
| SKU: | DCHACT26JE35JN V001 |
D38999/26WA35SB L/C
| Heilind Number: | DCHACT26JE35JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WA35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection capabilities with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell, cadmium olive drab plating, and a triple start threaded mating type, ensuring secure and reliable connections. With 55 positions available, it offers versatility for various applications. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C, this connector is a dependable solution for demanding environments. Meeting amperage requirements of 5A and voltage specifications of 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Upgrade to our Standard Circular Connector for superior quality and performance.

