| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WA35SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35PAV00100 |
| SKU: | DCHACT26JE35PA V001 |
D38999/26WA35SD L/C
| Heilind Number: | DCHACT26JE35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WA35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer seamless solutions for your electrical needs. With a rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, they ensure reliable power transmission. Featuring a durable composite shell and cadmium olive drab plating, they guarantee longevity in any environment. With 55 positions and a triple start threaded mating type, they provide secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for a wide range of applications. Elevate your connectivity standards with these standard circular connectors.

