| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WA35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35PBV00100 |
| SKU: | DCHACT26JE35PB V001 |
D38999/26WA35SN L/C
| Heilind Number: | DCHACT26JE35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WA35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug. This high-performance connector features a rugged Composite shell with Cadmium Olive Drab plating, ensuring durability in demanding environments. With 55 pin contact positions and a Triple Start Threaded mating type, it provides secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of applications. Whether you're in aerospace, defense, or industrial sectors, this connector is engineered to deliver exceptional performance, meeting stringent quality standards. Elevate your connectivity solutions with our Standard Circular Connector, designed for excellence in every detail.

