D38999/26WA98PN L/C

Heilind Number:DCHACT26JE35PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WA98PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WA98PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35PEV00100
SKU:DCHACT26JE35PE V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Built for durability and performance, these straight plug connectors feature a triple start threaded mating type, ideal for secure and reliable connections. With a shell size of 17 and a total of 55 pin contact positions, they are designed to handle demanding applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors can withstand harsh environments. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they offer efficient power transmission. Constructed with a composite shell material and plated with cadmium olive drab, they ensure longevity and corrosion resistance. Perfect for diverse industrial and aerospace settings, these connectors meet the highest standards for performance and reliability. Elevate your connectivity solutions with our Standard Circular Connectors.