| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JE35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35PNV00100 |
| SKU: | DCHACT26JE35PN V001 |
ACT26JE35PN V001
| Heilind Number: | DCHACT26JE35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JE35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Straight Plug design. Engineered for high performance, these connectors offer a maximum amperage of 5 A and can withstand voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 17 and 55 pin positions, they provide versatile mating options, utilizing a Triple Start Threaded configuration for secure connections. Constructed with Cadmium Olive Drab shell plating and composite material, they ensure reliability in extreme operating conditions, with a temperature range of -65 to 200 °C (-85 to 392 °F). Ideal for a variety of applications, these connectors guarantee efficiency and durability in your connectivity solutions.

