| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WA98SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35SAV00100 |
| SKU: | DCHACT26JE35SA V001 |
D38999/26WA98SD L/C
| Heilind Number: | DCHACT26JE35SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WA98SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, designed for high-performance applications. With an amperage rating of 5 A and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms, this connector ensures reliable power transmission. Featuring a shell size of 17 and 55 socket contact positions, it guarantees secure mating in any setup. The Cadmium Olive Drab shell plating and Composite shell material offer durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Ideal for aerospace, defense, and industrial applications, this Connector meets the highest standards for quality and performance. Elevate your connectivity solutions with our Standard Circular Connector.

