D38999/26WA98SN L/C

Heilind Number:DCHACT26JE35SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WA98SN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WA98SN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35SBV00100
SKU:DCHACT26JE35SB V001

Detailed Description

Experience superior connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a contact type of Socket and a shell size of 17, ensuring reliable power delivery. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it guarantees efficient operation in various environments. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating offer secure and durable connections, while the 55 positions accommodate multiple circuits. Crafted from Composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for demanding applications. Elevate your connectivity solutions with this Standard Circular Connector, a must-have in any electronic setup.