D38999/26WB2PB L/C

Heilind Number:DCHACT26JE35SC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WB2PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WB2PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35SCV00100
SKU:DCHACT26JE35SC V001

Detailed Description

Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a robust design with a shell size of 17 and 55 positions, ensuring secure mating with triple start threaded contacts. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it delivers reliable power transmission. The composite shell, along with cadmium olive drab plating, offers durability and corrosion resistance, making it ideal for aerospace, defense, and industrial environments. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector guarantees optimal performance in even the harshest conditions. Trust in this Standard Circular Connector for your connectivity needs.