D38999/26WB2PD L/C

Heilind Number:DCHACT26JE35SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WB2PD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WB2PD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE35SDV00100
SKU:DCHACT26JE35SD V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connector, featuring a straight plug design for seamless integration. Engineered for high-performance, this connector boasts a robust shell made of composite material, ensuring durability in diverse operating environments. With a triple start threaded mating type, it guarantees secure connections, while the 55 socket contacts provide ample flexibility for various applications. Meeting stringent standards, it offers a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, making it suitable for demanding industrial settings. The cadmium olive drab shell plating enhances corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliability in extreme conditions. Elevate your connectivity solutions with this essential component.