| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB2SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE35SNV00100 |
| SKU: | DCHACT26JE35SN V001 |
D38999/26WB2SB L/C
| Heilind Number: | DCHACT26JE35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB2SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type, 17 shell size, and triple start threaded mating for secure connections. With an amperage rating of 5A and voltage capabilities of 400V AC / 550V DC, it ensures reliable power transmission. Constructed with a rugged composite shell and cadmium olive drab plating, it offers durability in harsh environments. The wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for use in extreme conditions. With 55 positions, it's a versatile solution for various applications in standard circular connectors.

