| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB2SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99ACV00100 |
| SKU: | DCHACT26JE99AC V001 |
D38999/26WB2SN L/C
| Heilind Number: | DCHACT26JE99AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB2SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding applications, this connector features a rugged composite shell with cadmium olive drab plating, ensuring durability and corrosion resistance. With an amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it delivers reliable power transmission. Its 23 positions and Triple Start Threaded mating type guarantee secure connections, making it ideal for aerospace, defense, and industrial applications. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for harsh environments. Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors.

