D38999/26WB35HN L/C

Heilind Number:DCHACT26JE99AD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WB35HN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WB35HN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE99ADV00100
SKU:DCHACT26JE99AD V001

Detailed Description

Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a seamless solution for a variety of applications, with a robust design that ensures durability and efficiency. With an amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable power transmission in demanding environments. Featuring a shell size of 17 and a straight plug design, it is compatible with a range of systems. The composite shell material provides excellent resistance to extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it suitable for a wide range of operating conditions. With 23 positions and a triple start threaded mating type, it offers secure and efficient connections. The cadmium olive drab shell plating enhances durability, making it ideal for industrial use. Trust in the quality and performance of this connector for all your connectivity needs.