D38999/26WB35PB L/C

Heilind Number:DCHACT26JE99BB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WB35PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WB35PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE99BBV00100
SKU:DCHACT26JE99BB V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this straight plug offers a seamless solution for your electronic needs. With an amperage of 13 A and a voltage range of 600 V AC/850 V DC/1800 Vrms, it ensures reliable power transmission. Featuring a shell size of 17 and 23 positions, it is versatile for various applications. Constructed with a composite shell and cadmium olive drab plating, it guarantees durability and longevity, even in harsh environments. With a wide operating temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for diverse operating conditions. The triple start threaded mating type ensures secure connections, making it a dependable choice for your connectivity requirements. Explore the DEUTSCH 38999 Series III Composite Connector for high-quality and efficient connectivity solutions.