| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB35PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99BDV00100 |
| SKU: | DCHACT26JE99BD V001 |
D38999/26WB35PD L/C
| Heilind Number: | DCHACT26JE99BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a rugged solution for high-performance connectivity. This Straight Plug variant features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. With a triple-start threaded mating type and 23 positions, it offers secure connections for critical applications. Rated for 13A and 600V AC/850V DC, it's suitable for aerospace, military, and industrial systems, operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in its quality and performance for your connectivity needs.

