| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JE99HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99HCV00100 |
| SKU: | DCHACT26JE99HC V001 |
ACT26JE99HC V001
| Heilind Number: | DCHACT26JE99HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JE99HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for durability and high performance, these straight plug connectors feature a triple start threaded mating type for secure connections. With a shell size of 17 and 23 pin contact positions, they provide reliable power transmission with an amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. Constructed with cadmium olive drab shell plating and composite shell material, they are suitable for a wide range of applications, even in extreme environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Trust in our Standard Circular Connectors for your connectivity needs.

