| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB5PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99JDV00100 |
| SKU: | DCHACT26JE99JD V001 |
D38999/26WB5PA L/C
| Heilind Number: | DCHACT26JE99JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB5PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a straight plug design for seamless integration. With a robust shell size 17 and 23 socket contacts, it ensures reliable performance in demanding environments. Engineered for versatility, this connector offers a high amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, making it suitable for a wide range of applications. Its triple start threaded mating type and cadmium olive drab shell plating guarantee secure and durable connections. Constructed from composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), meeting stringent industry standards. Trust in our Standard Circular Connectors for efficient and dependable power transmission.

