| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB5PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99JEV00100 |
| SKU: | DCHACT26JE99JE V001 |
D38999/26WB5PC L/C
| Heilind Number: | DCHACT26JE99JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB5PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a socket contact type and triple start threaded mating, it ensures secure connections. With a shell size of 17 and 23 positions, it offers versatility. Constructed with composite material and cadmium olive drab plating, it guarantees durability in harsh environments. Operating at temperatures from -65 to 200°C, it's suitable for industrial settings. With an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it meets high-performance standards for demanding applications.

