| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB5PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99JNV00100 |
| SKU: | DCHACT26JE99JN V001 |
D38999/26WB5PE L/C
| Heilind Number: | DCHACT26JE99JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB5PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 17 and a socket contact type, delivering a maximum amperage of 13 A. Constructed with a durable composite shell plated with Cadmium Olive Drab, it ensures reliable performance in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Offering 23 positions, it caters to a wide range of applications across industries. Trust in its quality and durability, meeting the standards of Standard Circular Connectors for essential connectivity solutions.

